
This aluminum electrolytic capacitor has a capacitance of 180uF and a voltage rating of 50V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in an ammo pack with 1000 units per package and has a lead pitch of 5mm. It is suitable for use in through-hole applications with a radial termination.
Sign in to ask questions about the Panasonic EEU-FM1H181LBJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1H181LBJ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 33mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H181LBJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
