
Aluminum electrolytic capacitor with 820µF capacitance and 50V DC rated voltage. Features 20% tolerance, 19mΩ ESR, and 2.87A ripple current capability. Designed for through-hole PCB mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -40°C to 105°C with a 5000-hour lifespan at maximum temperature. Radial package measures 16mm in diameter and 20mm in height.
Panasonic EEU-FM1H821S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 20mm |
| Impedance | 19mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.87A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1H821S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
