
Aluminum electrolytic capacitor with 1000 µF capacitance and 20% tolerance. Features a 35 VDC voltage rating, 15 mΩ ESR, and 15 mΩ impedance. Designed for through-hole PCB mounting with a radial package, 5mm lead pitch, and 0.6mm lead diameter. Offers a ripple current of 3.19A and a life expectancy of 7000 hours at 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-FM1V102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1V102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 5mm |
| Leakage Current | 350uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
