
Aluminum electrolytic capacitor with 220µF capacitance and 35V DC voltage rating. Features 20% tolerance, 41mΩ ESR, and 1.24A ripple current. Radial package measures 8mm diameter by 15mm height with a 5mm lead pitch. Rated for 3000 hours at 105°C, with a temperature range of -40°C to 105°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FM1V221LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1V221LB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 41mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V221LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
