330µF radial aluminum electrolytic capacitor with 35V DC rated voltage and 20% tolerance. Features 30mΩ ESR/impedance, 1.56A ripple current, and a dissipation factor of 0.12%. Operates from -40°C to 105°C with a 4000-hour life at rated temperature. Through-hole mounting with 3.5mm lead pitch and 0.6mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-FM1V331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1V331L technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 20mm |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 10nA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.56A |
| Ripple Current (AC) | 1.56A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
