
560µF radial aluminum electrolytic capacitor with 35V DC rated voltage and 20% tolerance. Features 18mΩ ESR at 100kHz, 2.47A ripple current, and a dissipation factor of 0.12%. Operates from -40°C to 105°C with a 5000-hour life rating. Through-hole mounting with a 5mm lead pitch and 10mm diameter. RoHS and REACH SVHC compliant.
Panasonic EEU-FM1V561L technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V561L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
