
680µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 18mΩ ESR and 2.6A ripple current capability, designed for through-hole PCB mounting. Operates from -40°C to 105°C with a 5000-hour lifespan. Dimensions are 12.5mm diameter and 20mm height, with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-FM1V681 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FM1V681 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 20mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FM1V681 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
