
General purpose aluminum electrolytic capacitor with 1.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 43mΩ ESR, and 1.29A ripple current capability. Radial package measures 10mm diameter by 12.5mm height with 5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 105°C with a 6000-hour life expectancy.
Sign in to ask questions about the Panasonic EEU-FR0J122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR0J122 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 12.5mm |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
