Aluminum electrolytic capacitor with 1.2mF capacitance and 6.3V voltage rating. Features 20% tolerance, 41mR ESR, and 1.24A ripple current. Designed for general purpose applications, this radial component operates from -40°C to 105°C with an 8000-hour life rating. The package is 8mm in diameter and 15mm in height, with a 5mm lead pitch, suitable for through-hole mounting.
Sign in to ask questions about the Panasonic EEU-FR0J122LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR0J122LB technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J122LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
