6.8mF radial aluminum electrolytic capacitor with 6.3V DC rating and 20% tolerance. Features 12.5mm diameter, 35mm height, 5mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Offers 3.75A ripple current, 12mΩ ESR, and a 10000-hour life at 105°C. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Panasonic EEU-FR0J682L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR0J682L technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 12mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.75A |
| Ripple Current (AC) | 3.75A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J682L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
