
Aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 17mΩ ESR, and 3.3A ripple current capability. Designed with a radial package, 7.5mm lead pitch, and 16mm diameter by 20mm height. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Through-hole mounting and RoHS compliant.
Panasonic EEU-FR0J682S technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR0J682S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.