
1000µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features 41mΩ ESR, 1.24A ripple current, and 8000-hour life at 105°C. Operating temperature range from -40°C to 105°C. Through-hole mounting with 3.5mm lead pitch and 0.6mm lead diameter.
Sign in to ask questions about the Panasonic EEU-FR1A102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1A102L technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 15mm |
| Impedance | 41mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.24A |
| Ripple Current (AC) | 1.24A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
