
Aluminum electrolytic capacitor, 1500µF capacitance, 10V DC rated voltage, 20% tolerance. Features 28mΩ ESR, 1.79A ripple current capability, and 150µA leakage current. Operates from -40°C to 105°C with an 8000-hour life expectancy. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 16mm height. Through-hole mounting, RoHS compliant, and supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FR1A152B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1A152B technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 19% |
| ESR (Equivalent Series Resistance) | 28mR |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 28mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A152B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
