
Aluminum electrolytic capacitor with 1.8mF capacitance and 10V DC rating. Features 20% tolerance, 20mΩ ESR, and 2.18A ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 10mm diameter and 20mm height.
Sign in to ask questions about the Panasonic EEU-FR1A182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1A182 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
