
Aluminum electrolytic capacitor, 820µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial mounting. Offers 43mΩ ESR and 1.29A ripple current capability. Rated for 6000 hours at 105°C, with an operating temperature range of -40°C to 105°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic EEU-FR1A821B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1A821B technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1A821B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
