
100µF radial aluminum electrolytic capacitor with a 16V DC rated voltage. Features 300mΩ ESR and 300mΩ impedance at 105°C. Designed for through-hole PCB mounting with a 2mm lead pitch and 0.5mm lead diameter. Offers a 2000-hour life at rated ripple current of 280mA. Operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Panasonic EEU-FR1C101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 11mm |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 16uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
