
1500µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 18mΩ ESR and 18mΩ impedance, supporting 2.47A ripple current. Operates from -40°C to 105°C with a 10,000-hour lifespan. Through-hole mounting with 5mm lead pitch and 0.6mm lead diameter. Dimensions are 10mm diameter by 25mm height. RoHS compliant and supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FR1C152LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C152LB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C152LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
