
General purpose aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features ±20% tolerance, 130mΩ ESR, and a ripple current rating of 455mA. Designed for through-hole PCB mounting with a radial leaded package, 5mm lead pitch, and 0.5mm lead diameter. Operates from -40°C to 105°C with a lifespan of 5000 hours at 105°C. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Panasonic EEU-FR1C221B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C221B technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C221B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
