
General purpose aluminum electrolytic capacitor with 2.7mF capacitance and 16V DC rated voltage. Features 20% tolerance, 15mΩ ESR, and 3.19A ripple current capability. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height, suitable for through-hole PCB mounting. Operates from -40°C to 105°C with a 10,000-hour lifespan.
Sign in to ask questions about the Panasonic EEU-FR1C272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C272 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 25mm |
| Impedance | 15mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.19A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
