
Radial aluminum electrolytic capacitor featuring 3900µF capacitance and 16V DC rated voltage. Offers 17mΩ ESR and 17mΩ impedance at 105°C maximum operating temperature. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Rated for 3.3A ripple current and 10000 hours of life.
Sign in to ask questions about the Panasonic EEU-FR1C392S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C392S technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 20mm |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C392S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
