
Radial leaded aluminum electrolytic capacitor with 470µF capacitance and 16V DC rated voltage. Features ±20% tolerance, 56mΩ ESR, and 950mA ripple current. Designed for through-hole PCB mounting with a 3.5mm lead pitch and 8mm diameter. Operates from -40°C to 105°C with a 6000-hour life rating at 105°C. RoHS compliant and lead-free.
Panasonic EEU-FR1C471 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 56mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 75.2uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
