
Aluminum electrolytic capacitor with 4700µF capacitance and 16V DC rated voltage. Features 20% tolerance, 14mΩ ESR, and 3.82A ripple current capability. Designed for through-hole PCB mounting with a radial package, 7.5mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 105°C with a 10000-hour lifespan. Dimensions are 16mm diameter and 25mm height.
Sign in to ask questions about the Panasonic EEU-FR1C472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C472 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 25mm |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.82A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
