General purpose radial aluminum electrolytic capacitor with 4700µF capacitance and 20% tolerance. Features a 16V DC voltage rating, 105°C maximum operating temperature, and 10000 hours of life. This through-hole component has a 16mm diameter, 25mm height, 7.5mm lead pitch, and 0.8mm lead diameter. Offers 14mΩ ESR/impedance and 3.82A ripple current.
Sign in to ask questions about the Panasonic EEU-FR1C472B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1C472B technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.82A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C472B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.