Aluminum electrolytic capacitor with 4.7mF capacitance and 16V DC rating. Features 20% tolerance, 12mR ESR, and 3.75A ripple current. Radial package with 5mm lead pitch, 0.8mm lead diameter, and 12.5mm diameter. Operates from -40°C to 105°C with a 10000-hour life rating. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Panasonic EEU-FR1C472L technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 12mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.75A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1C472L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.