This Panasonic EEU-FR1E102E is a 1000uF aluminum electrolytic capacitor rated for 25VDC with 20% tolerance. It features a low ESR type and a maximum impedance of 0.02 ohms at 20°C and 100kHz. The capacitor has a lifetime of 10000 hours and is suitable for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic EEU-FR1E102E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1E102E technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2180mA |
| Leakage Current | 250@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.02@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEU-FR1E102E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.