General purpose aluminum electrolytic capacitor with 150µF capacitance and 25V voltage rating. Features a 20% tolerance, 130mΩ ESR, and 455mA ripple current. This radial component has a 5mm lead pitch, 6.3mm diameter, and 11.2mm height, designed for through-hole mounting. Operating temperature range is -40°C to 105°C, with a rated life of 2000 hours. Packaged in an ammo pack, it is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic EEU-FR1E151B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1E151B technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 11.2mm |
| Height - Seated (Max) | 0.441inch |
| Impedance | 130mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E151B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
