Aluminum electrolytic capacitor with 470µF capacitance and 25V DC rating. Features 20% tolerance, 43mΩ ESR, and 1.29A ripple current capability. Designed for general-purpose applications with a 6000-hour life at 105°C. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch for through-hole PCB mounting.
Sign in to ask questions about the Panasonic EEU-FR1E471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1E471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 43mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 117.5uA |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1E471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
