
Radial aluminum electrolytic capacitor with 100µF capacitance and 50VDC voltage rating. Features 8x11mm dimensions, 3.5mm lead pitch, and 61mΩ ESR. Offers 6000 hours of life at 105°C, 870mA ripple current, and 50µA leakage current. Through-hole mounting for PCB applications, RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FR1H101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H101 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 61mR |
| Height | 11.5mm |
| Impedance | 61mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 50uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
