General purpose radial aluminum electrolytic capacitor with 120µF capacitance and 20% tolerance. Features a 50V DC voltage rating, 1.14A ripple current, and low impedance of 45mΩ. Operates across a wide temperature range of -40°C to 105°C with a rated life of 8000 hours. Through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic EEU-FR1H121LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H121LB technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 45mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 60uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.14A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.102365oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H121LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
