General purpose radial aluminum electrolytic capacitor with 180µF capacitance and 50V voltage rating. Features 33mΩ ESR, 1.43A ripple current, and a 9000-hour life at 105°C. This through-hole component has a 5mm lead pitch and 0.6mm lead diameter, housed in an 8mm diameter, 20mm height radial package. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic EEU-FR1H181LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H181LB technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 33mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 90uA |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H181LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
