
General purpose aluminum electrolytic capacitor with 22µF capacitance and 50V DC voltage rating. Features 20% tolerance, 340mΩ ESR, and 250mA ripple current. Radial package with 5mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11.5mm length. Operates from -40°C to 105°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FR1H220B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H220B technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 340mR |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 340mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H220B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
