
Aluminum electrolytic capacitor with 270µF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.89A ripple current, and 23mΩ ESR. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 10,000-hour life expectancy.
Sign in to ask questions about the Panasonic EEU-FR1H271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H271 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 20mm |
| Impedance | 23mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.89A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
