
Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rating. Features 20% tolerance, 22mΩ ESR, and 2.15A ripple current capability. Designed for general-purpose applications with a 105°C maximum operating temperature and 10,000-hour lifespan. Radial package measures 10mm diameter by 25mm height with a 5mm lead pitch, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic EEU-FR1H331LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1H331LB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 22mR |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 22mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H331LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
