Aluminum electrolytic capacitor with 56µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 140mΩ ESR, and 405mA ripple current. Operates from -40°C to 105°C with a 2000-hour life at rated conditions. Radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 11.2mm height. RoHS compliant and supplied in bulk packaging.
Panasonic EEU-FR1H560 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 11.2mm |
| Impedance | 140mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 28uA |
| Length | 11.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 405mA |
| Ripple Current (AC) | 405mA |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.