
50V, 680µF radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter, 30mm height, and 5mm lead pitch. Offers 16mΩ ESR/impedance and 3.16A ripple current. Rated for 10000 hours at 105°C, with a -40°C minimum operating temperature. Through-hole, PCB mountable, RoHS compliant.
Panasonic EEU-FR1H681L technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 30mm |
| Impedance | 16mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.16A |
| Ripple Current (AC) | 3.16A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1H681L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
