Aluminum electrolytic capacitor with 82µF capacitance and 63VDC voltage rating, featuring a 20% tolerance. This radial component offers a ripple current of 566mA and a low ESR of 0.092Ω at 100kHz. Designed for through-hole mounting with a 5mm terminal pitch and 0.6mm lead diameter, it operates within a temperature range of -40°C to 105°C and has a rated lifetime of 6000 hours. Dimensions are 8mm diameter by 11.5mm height.
Panasonic EEU-FR1J820B technical specifications.
| Wire Form | Lead Cut and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Seated Plane Height (mm) | 15.5 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 82uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 566mA |
| Leakage Current | 51.66@2MinuA |
| Lifetime | 6000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.092@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.