
Aluminum electrolytic capacitor with 1000 µF capacitance and 35V DC rated voltage. Features 18mΩ ESR, 2.6A ripple current, and 10000 hours life at 105°C. Radial leaded construction with 5mm lead pitch, 0.6mm lead diameter, and 12.5mm diameter. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Panasonic EEU-FR1V102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 350uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
