
General purpose aluminum electrolytic capacitor with 1.5mF capacitance and 35V DC rated voltage. Features 20% tolerance, 17mΩ ESR, and 3.3A ripple current capability. Radial package measures 16mm in diameter and 20mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 105°C with a 10000-hour life expectancy. Supplied in an ammo pack.
Sign in to ask questions about the Panasonic EEU-FR1V152SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1V152SB technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V152SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
