
General purpose aluminum electrolytic capacitor with 270µF capacitance and 35V DC voltage rating. Features 20% tolerance, 43mΩ ESR, and 1.29A ripple current. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operates from -40°C to 105°C with a 6000-hour life expectancy. Through-hole mounting, RoHS and REACH SVHC compliant.
Sign in to ask questions about the Panasonic EEU-FR1V271B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1V271B technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 43mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V271B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
