
This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35V with a tolerance of 20%. It measures 10mm in diameter and 16mm in length, with a lead pitch of 5mm and a straight lead/base style. The capacitor is lead free and RoHS compliant, with a dissipation factor of 0.12% and an ESR of 28mR. It operates within a temperature range of -40°C to 105°C and has a life of 8000 hours.
Panasonic EEU-FR1V471 technical specifications.
| Capacitance | 470uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 164.5uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.79A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.