
470µF radial aluminum electrolytic capacitor with a 35V DC voltage rating and 20% tolerance. Features a low 30mΩ ESR and impedance, suitable for general-purpose applications. Operates across a wide temperature range from -40°C to 105°C with a 9000-hour life expectancy. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Rated for 1.56A ripple current and is RoHS compliant.
Sign in to ask questions about the Panasonic EEU-FR1V471LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-FR1V471LB technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | FR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-FR1V471LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
