
Radial aluminum electrolytic capacitor with 10,000µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. The component has a 16mm diameter, 25mm height, and 7.5mm lead pitch, suitable for through-hole mounting. Ripple current rating is 1.89A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-HD1A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.89A |
| Ripple Current (AC) | 1.89A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
