
General purpose aluminum electrolytic capacitor featuring 15mF capacitance and 10V DC rated voltage with 20% tolerance. This radial component offers a ripple current of 2.18A and operates within a temperature range of -55°C to 105°C, with a rated life of 2000 hours. The capacitor has a 16mm diameter, 31.5mm height, and a 7.5mm lead pitch, designed for through-hole mounting.
Panasonic EEU-HD1A153 technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.18A |
| Ripple Current (AC) | 2.18A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
