
Radial leaded aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life rating and 760mA ripple current. Through-hole mounting for PCB applications, RoHS compliant.
Panasonic EEU-HD1A222 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 760mA |
| Ripple Current (AC) | 760mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.