
Radial aluminum electrolytic capacitor with 22,000µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2.4A ripple current. The component has a 7.5mm lead pitch and 0.8mm lead diameter, with a 2000-hour life expectancy. Designed for through-hole mounting, this capacitor offers a dissipation factor of 66% and a leakage current of 2.2mA.
Sign in to ask questions about the Panasonic EEU-HD1A223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1A223 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 66% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2.2mA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| Ripple Current (AC) | 2.4A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
