
Radial aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 1000-hour life at 105°C, and 200mA ripple current. This through-hole component has a 2.5mm lead pitch, 6.3mm diameter, and 11.2mm height. AEC-Q200 qualified for automotive applications.
Panasonic EEU-HD1A331 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11.2mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 200mA |
| Ripple Current (AC) | 200mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
