
The EEU-HD1A331B is a 330uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package and is designed for general-purpose applications. The capacitor is rated for 200mA ripple current and has a tolerance of 20%. It is available in a tape and reel packaging format and is suitable for use in temperatures ranging from -55°C to 105°C.
Sign in to ask questions about the Panasonic EEU-HD1A331B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1A331B technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 200mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A331B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
