
The Panasonic EEU-HD1A471B is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package and through hole mount. The capacitor operates within a temperature range of -55°C to 105°C. It is available in an ammo pack with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EEU-HD1A471B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1A471B technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Ripple Current | 250mA |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1A471B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
