
Radial aluminum electrolytic capacitor with 10,000µF capacitance and 16V DC rated voltage. Features a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm diameter by 31.5mm height radial package for through-hole PCB mounting. Offers a 20% tolerance, 2.06A ripple current, and 1.6mA leakage current. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy at rated conditions.
Panasonic EEU-HD1C103 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 38% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1.6mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1C103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
