
This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 3.3mF and a voltage rating of 16V with a tolerance of 20%. It is designed for general-purpose applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a through-hole package with a lead pitch of 5mm and a length of 20mm. It is rated for 2000 hours of life and has a ripple current of 1.17A.
Sign in to ask questions about the Panasonic EEU-HD1C332B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EEU-HD1C332B technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.17A |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEU-HD1C332B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
